D6 Round Green Keyboard Switch

MPN
KS-R GREEN
Brand
RVFM
Order Code
78-0155

Discontinued


Round green PCB keyboard switch. Switches can be mounted on a 12.7mm pitch. Strapped terminals allow for the possibility of X, Y coding.


  • SPST contact
  • Momentary operation
  • 10mA contact current
  • 35Vdc contact voltage
  • 1.3N operating force
  • 0.8mm travel
  • 20mR contact resistance
  • -20°C to +65°C operating temperature
  • 12mm wide, 5.8mm high
Contact Configuration SPST

Trustpilot