Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Oehlbach D1C17210 Digital Flat 2.5 Active DVB-T Digital TV Aerial Black

Order Code:  

55-7015

  Copy to clipboard
Brand: Oehlbach  Copy to clipboard MPN: D1C17210  Copy to clipboard EAN-13: 4003635172100
 Report an error

Discontinued

The Oehlbach Digital Flat 2.5 active high-performance DVB-T antenna contains a low-noise amplifier for DVB-T tuners and digital set-top boxes. It has been designed to look good in any setting with a high-gloss UV finish and a unique design. Supplied with a wall bracket and stand for flexible positioning, mounting material, coaxial antenna cable, AC adaptor, and removable amplifier.


  • Antenna frequency range: 174 - 230MHz, 470 - 582MHz, 582 - 862MHz
  • Colour: Black
  • Dimensions, height: 252mm
  • Dimensions, width: 229mm
  • Indoors use

Reviews


Be the first to submit a review