Curver 156011 Unibox Classic L Storage Box Stackable Silver 30L Capacity |
|
|
240 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
350mm |
(W x H x D) 430 x 235 x 350 mm |
Silver |
235mm |
30l |
|
430mm |
Storage box |
Plastic |
Curver 174214 Unibox Classic M Storage Box 20L Stackable Silver |
|
|
530 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
360mm |
(W x H x D) 430 x 160 x 360 mm |
Silver |
160mm |
20l |
|
430mm |
Storage box |
Plastic |
Curver 243808 Storage Box HANDY Stackable 400x290x260 mm Transparent |
|
|
155 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
|
(L x W x H) 400 x 290 x 260 mm |
|
260mm |
20l |
400mm |
290mm |
Storage box |
Plastic |
Curver 243810 Storage Box HANDY Stackable 294x194x110mm Transparent |
|
|
Available to back orderBack order, lead time 3 weeks
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
|
(L x W x H) 294 x 194 x 110 mm |
|
110mm |
4l |
294mm |
194mm |
Storage box |
Plastic |
Curver 259597 Unibox Classic Storage Box 15L Lilac Stackable Durable |
|
|
42 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
|
|
Lilac |
|
15l |
|
|
Storage box |
Plastic |
Curver 259598 Unibox Classic Storage Box Light Green 15L Stackable Robust |
|
|
103 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
|
|
Light green |
|
15l |
|
|
Storage box |
Plastic |
Curver 259599 Unibox Classic Stacking Storage Box 15L Turquoise Blue |
|
|
96 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
|
|
Turquoise blue |
|
15l |
|
|
Storage box |
Plastic |
Curver 259600 Storage Box Oscar Lilac Edition Removable Lid Easy Transport |
|
|
68 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
|
|
Lilac |
|
23l |
|
|
Storage box |
Plastic |
Curver 259603 Storage Box - Pirate 75th Ed. Turquoise Secure 1 piece |
|
|
52 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
|
|
Turquoise blue |
|
50l |
|
|
Storage box |
Plastic |
Curver 259604 Storage Box Piraten 75 Jahre-Edition Lilac Securely Stores Items |
|
|
43 in stock, despatched in 4 working days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
|
|
Lilac |
|
50l |
|
|
Storage box |
Plastic |