Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Casio CTK-1150 Keyboard

Order Code:  

51-1780

  Copy to clipboard
Brand: Casio  Copy to clipboard MPN: CTK-1100  Copy to clipboard EAN-13: 4971850313915
  • Country of Origin:
 Report an error

Discontinued

With the Casio CTK-1150 you can learn the keyboard just by playing! The selection of right or left hand by pressing a button enables the user to practise sections separately or together.

  • 61 piano-look keys
  • Teach-in function
  • LCD
  • 5 octaves
  • 2 x 2 W loudspeaker
  • Stereo headphone output

Power supply unit not included
Dimensions (W x H x D) 949 x 304 x 93mm
Max. polyphony 12
Number of keys 61
Number of practice pieces 100
Number of tone colours 100
Rhythm 100
Weight 3kg

Reviews


Be the first to submit a review