Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

CamdenBoss CRBC50/C PCB Mount Double Pole Relay Socket

Order Code:  

60-4105

 
Brand: CamdenBoss  MPN: CRBC50/C 
 Report an error

Discontinued

Double pole relay base from CamdenBoss, 5mm pitch, 8 pin.


  • The DIN rail mounting relay socket provides improved access to terminals over conventional relay base designs
  • Supplied complete with retaining clips
  • Voltage 300V AC voltage
  • Dielectric strength 5kV
  • Finger protection to IP20
  • UL approved

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Coil Voltage (AC) 300V
Contact Configuration DP
Mounting Type PCB
Switching Voltage Max (AC) 300V
Width 12.7mm

Reviews


Be the first to submit a review