Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Major Brushes Cotton Reels (Pack of 100)

Order Code:  

06-0630

  Copy to clipboard
Brand: Major Brushes  Copy to clipboard MPN: 7060-100  Copy to clipboard EAN-13: 5060098475468
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.96

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
7 in Stock, despatched same dayAdditional quantity lead time 7 days

Buy Cotton Reels (Pack of 100) from Major Brushes - these cotton reels are great for using as wheels or pulleys or just as colourful building blocks.

  • Creative resource for your classroom
  • Dimensions approx. 32mm long x 31mm diameter
  • Centre hole is approx. 8mm diameter
  • Supplied in packs of 100
Type Cotton reels
Bore Diameter 8mm
Diameter 31mm
Number of Teeth N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review