Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper 66082 Cork Sanding Block 110 x 65 x 30mm

Order Code:  

06-6330

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 66082  Copy to clipboard EAN-13: 5010559660827
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.21

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
696 at factory, lead time 3 days
9 in Stock, despatched same dayAdditional quantity lead time 3 days

Rectangular cork blocks, ideal for wrapping glass paper around, to make sanding blocks.


  • Approximate dimensions 110 x 65 x 30mm
  • 2 rounded edges
  • Can also be used as modelling material
  • Supplied singly
Type Sanding block
Grit N/A
Size 110 x 65 x 30mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review