Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Conrad Energy LiPoBattery7.4 V / 450 mAh (30 C) Connector system BEC / XH

Order Code:  

50-4831

  Copy to clipboard
Brand: Conrad Energy  Copy to clipboard EAN-13: 4016138736472
  • RoHS Exempt
    E
  • Country of Origin:
  • Not available for Export
 Report an error

Discontinued

The Conrad Energy LiPoBattery 7.4V/450mAh (30C) with Connector System BEC/XH is from the new Conrad-energy Lipo Series. With a 30C maximum safe continuous discharge rate and XH balancer plug-in system, these Li-Polymer batteries are perfectly suited for drives with normal to high power consumption.


  • NEW! Conrad Energy Lipo Series
  • 7.4V Li-Polymer battery
  • 450mAh rechargeable battery capacity
  • High current loading

  • Important: Please note that the LiPo-batteries may only be charged with the appropriate LiPo-balancer chargers.
    Nominal Voltage 7.4V
    Chemistry LiPo
    Height 11.5mm
    Length 56mm
    Rechargeable Battery Capacity 450mAh
    Width 31mm

    Reviews


    Be the first to submit a review