Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Conrad Energy 658022 Extreme Power Alkaline AAA Battery x4

Order Code:  

51-2125

  Copy to clipboard
Brand: Conrad Energy  Copy to clipboard MPN: 658022  Copy to clipboard EAN-13: 4016138621501
  • RoHS Exempt
    E
  • Country of Origin: China
 Report an error

Discontinued

An essential in every household's kitchen drawer, these excellent value alkaline AAA batteries from Conrad Energy offer the quality and endurance you would expect from premium brands at an unbeatable price. And the LGA testing authority in Germany agree, giving these batteries their stamp of approval for quality.


  • High quality
  • Rating: 1.5V
  • LGA tested for quality
  • Alkaline batteries maintain their charge longer than rechargeable batteries
  • Supplied in packs of 4
Battery Size AAA
Nominal Voltage 1.5V
Capacity 1200mAh
Chemistry Alkaline
Depth 10.5mm
Height 44.5mm
Weight 11.2g
Width 10.5mm

Reviews


Be the first to submit a review