This flat spring contact 4.5V alkaline battery is ideal when you want performance and reliability with the Conrad reputation. It is particularly suited for use in devices with high power consumption and for long life use.
The Conrad Energy batteries are made exclusively for Conrad by leading manufacturers. With their very high capacity, performance, and optimum leak protection, these batteries are of the highest quality.
- Technology: Alkaline-manganese
- Dimensions: 62(W) x 66(H) x 22(D)mm
- Voltage: 4.5V
- Size: 4.5V 1203
- Supplied singly
Battery Size |
1203 |
Nominal Voltage |
4.5V |
Capacity |
4800mAh |
Chemistry |
Alkaline |
Depth |
22mm |
Height |
66mm |
Weight |
163g |
Width |
62mm |