Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Conrad Energy 658014 Alkaline-Manganese 9V Battery

Order Code:  

51-2138

  Copy to clipboard
Brand: Conrad Energy  Copy to clipboard MPN: 658014  Copy to clipboard EAN-13: 4016138621402
  • RoHS Exempt
    E
  • Country of Origin: China
 Report an error

Discontinued

A 9V (or PP3) battery that is used in smoke detectors, telephones, microphones, and a wide range of other devices that need a higher operating voltage than the 1.5V normally delivered by an alkaline battery.

This 9V battery is supplied in standard form. The battery is Conrad branded, giving you performance and reliability with the Conrad reputation.


  • Recommended for high power consumption
  • Technology: Alkaline-manganese
  • Size: 9V
  • Dimensions: 25.5(W) x 48.5(H) x 16(D)mm
  • Voltage: 9V
  • Supplied singly Standard
Battery Size PP3
Nominal Voltage 9V
Capacity 550mAh
Chemistry Alkaline
Depth 16mm
Height 48.5mm
Weight 45g
Width 25.5mm

Reviews


Be the first to submit a review