Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Conrad Energy 650900 Alkaline 9V Battery (Pack of 10)

Order Code:  

54-6508

  Copy to clipboard
Brand: Conrad Energy  Copy to clipboard MPN: 650900  Copy to clipboard EAN-13: 4016138745184
  • RoHS Exempt
    E
  • Country of Origin: China
 Report an error

Discontinued

A pack of 10 alkaline 9V batteries from Conrad Energy which have been manufactured for industrial and commercial uses. Carton packed and longlife.


  • Battery size: 9V PP3
  • Pack of 10
  • Depth: 16mm
  • Height: 48.5mm
  • Width: 25.5mm
  • Voltage: 9V
  • Manufacturer's part 650900

Battery Size PP3
Nominal Voltage 9V
Capacity 550mAh
Chemistry Alkaline
Depth 16mm
Height 48.5mm
Weight 45g
Width 25.5mm

Reviews


Be the first to submit a review