Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Conrad Energy 250400 AAA Rechargeable Battery x4 NiMH 700mAh 1.2V

Order Code:  

51-1967

  Copy to clipboard
Brand: Conrad Energy  Copy to clipboard MPN: 250400  Copy to clipboard EAN-13: 4016138195293
  • RoHS Exempt
    E
  • Country of Origin: China
 Report an error

Discontinued

A pack of 4 rechargeable high capacity AAA batteries. They are supplied with a capacity of 700mAh. They are great for everyday items including MP3 player, digital cameras, cordless phones etc and offer great value for money.

You can recharge your Conrad AAA batteries about 1000 times. This helps protect the environment and saves you money.


  • Rechargeable battery capacity: 700mAh
  • Technology: NiMH
  • Dimensions: (Ø x H) 10.5mm x 44.5mm
  • Voltage: 1.2V
  • Size: AAA
  • Quick charge capability
  • Low self discharge
  • Supplied in packs of 4
Battery Size AAA
Type Rechargeable battery
Nominal Voltage 1.2V
Capacity 700mAh
Chemistry Nickel hydride
Height 44.5mm
Length 10.5mm
Output Current 0.75A
Weight 12g

Reviews


Be the first to submit a review