Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Conrad Energy 206648 NiMH Battery AA Single Cell 1.2V 2300mAh Solder Lugs

Order Code:  

54-6466

  Copy to clipboard
Brand: Conrad Energy  Copy to clipboard MPN: 206648  Copy to clipboard EAN-13: 4016138509489
  • Country of Origin:
 Report an error

Discontinued

This NiMH battery AA single cell 1.2V from Conrad Energy has a rechargeable battery capacity of 2300mAh and is equipped with solder lugs.


  • Battery size: AA
  • Length: 50mm
  • Ø: 14mm
  • Voltage: 1.2V
  • Weight: 35g
  • Manufacturer's part 206648
Battery Size AA
Type Rechargeable battery
Nominal Voltage 1.2V
Capacity 2300mAh
Chemistry Nickel hydride
Height 50mm
Length 14mm
Output Current 2.3A
Weight 35g

Reviews


Be the first to submit a review