Cat5 unshielded twisted 4-pair grey data cable from Connectix.
- Ideal for use in wiring systems with speeds of up to 100Mbits/s
- Pairs of solid base copper conductors 1/0.511
- PVC/polypropylene insulated
- Cable diameter 5.3mm
- Supplied on reels of 305m
No. of Cores |
8 |
Colour |
Grey |
Cable Diameter |
5.3mm |
Length |
305m |
Sold by Metre |
No |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.