Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Connectix 001-003-003-63 Cat5e Utp Lszh Solid Cable (violet) 305m
Image Representative of Range

Connectix 001-003-003-63 Cat5e Utp Lszh Solid Cable (violet) 305m

Order Code:  

19-5386

  Copy to clipboard
Brand: Connectix  Copy to clipboard MPN: 001-003-003-63  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £112.14
5+ £101.23

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 26/04/2024

Connectix Enhanced Category 5 UTP Cable is designed for High Speed LANs including Gigabit Ethernet Applications.


When used with enhanced Category 5 panels and modules it gives the exceptional performance required for transmission over all four pairs.


This cable is supplied in easy-to-use Reelex boxes with a purple LSZH outer sheath.


  • Suitable for Gigabit Ethernet applications
  • UL tested
  • Every box individually tested in the UK
  • Supplied metre marked in Reelex boxes for easy installation
  • Excellent performance exceeding TIA/EIA
  • Enhanced Category 5 specifications
No. of Cores 8
Colour Violet
Cable Diameter 5mm
Length 305m
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review