Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Connectix 008-000-001-20 Cat6 Compact Utp Rj45 Euro Module

Order Code:  

19-5227

  Copy to clipboard
Brand: Connectix  Copy to clipboard MPN: 008-000-001-20  Copy to clipboard
 Report an error

Discontinued

The Connectix Category 6 compact module is designed to provide one of the shallowest wall outlets on the market. They are the ideal solution wherever back-box depth is a problem. The attractive high gloss finish and easy to use labelling system are identical to all other Connectix Cabling Systems Modules, making them interchangeable in most applications.


Category 6 Compact Modules can be fitted into Single or Dual gang Euro faceplates and can be combined with quarter blanks and/or voice modules to provide the required configuration. Connectix Category 6 modules are fully compliant with the TIA/EIA Category 6 standard. When used in conjunction with Category 6 patch panels and UTP cable the user will get a link performance exceeding the Category 6 requirements.


The Category 6 module is identical in appearance to other modules in the Connectix Cabling Systems range, making a seamless transition to Category 6 a reality
  • Suitable for Gigabit Ethernet applications
  • Shallow design requires minimal back box depth
  • Interchangeable with all other Euro modules and quarter blanks
  • Fits all standard Euro faceplates
  • Individually QA tested
  • Mftrs. Part No: 008–000–001–20 (Order code 19–5227)

Reviews


Be the first to submit a review