Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Comus S1683b MPSB 130/30 Left Hand Blue Proximity Switch

Comus S1683b MPSB 130/30 Left Hand Blue Proximity Switch

Order Code:  

61-2104

  Copy to clipboard
Brand: Comus  Copy to clipboard MPN: S1683b  Copy to clipboard
 Report an error

Discontinued

A left handed entry proximity switch with normally closed Reed contacts. Ideal for applications such as position and limit sensing, linear actuators, security systems switch, door switch, etc.


  • Length 23mm
  • Switching distance 8mm
  • Cable length 300mm
  • Nylon case material
Sensing Range 8mm
Switching Voltage AC 100V
Switching Voltage DC N/A
Switching Current 0.5mA
Output Configuration NC
Contact Rating 1A

Reviews


Be the first to submit a review