Item added to basket:
- Brands
- {{brandName}}
- Categories
- {{tierName}}
- Products
- {{product}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Pico PP707 is a USB DrDAQ Kit that provides you with a collection of sensors that enables you to get the most from your DrDAQ and it is cheaper than buying everything separately.
Thanks to the built-in sensors for light, sound and temperature you can start using your USB DrDAQ Data Logger Straight Out Of The Box. The USB DrDAQ also has an RGB LED that you can program to show any 1 of 16.7 million colours.
When you want to do more with your DrDAQ you can, thanks to the external sensor sockets. Simply buy an external senso,r and your DrDAQ can measure humidity, oxygen levels, external temperatures and more. Pico can provide you with all the information you need to know to connect external sensors to your DrDAQ so you can even design and use your own sensors.
Thanks to the power of your DrDAQ you can also use it as an oscilloscope or spectrum analyzer. Just run the supplied PicoScope software and your DrDAQ becomes a single channel scope with a 100kHz bandwidth, 8-bit resolution and the ability to measure voltages of up to ±10V. Your USB DrDAQ also includes 4 digital input/outputs. In input mode these give you even more monitoring options.
When used as outputs they enable you to use your DrDAQ to control external devices. 2 of the digital I/Os include a pulse-counting function when used as inputs, and a pulse width modulation (PWM) output capability.
But that's not all. Your DrDAQ also includes a signal generator. The signal generator output not only includes a standard function generator, but also an arbitrary waveform generator (AWG) too. Using the AWG function you can create your own waveforms.
The USB DrDAQ Data Logger has something for everyone: whether you're a teacher looking for a fun way to perform data logging experiments in the classroom, a student wanting an inexpensive introduction to data logging and oscilloscopes, a computer programmer who wants to use C++ to monitor and control inputs and outputs of real-world devices, a hobbyist who wants to monitor and control their environment, or a professional wanting to measure pH under laboratory conditions, DrDAQ is all you need.
Whats' in the Box?
USB DrDAQ
pH Electrode
2 DrDAQ 2m temperature sensors
DrDAQ Humidity Sensor
Software CD
USB Installation Guide
3m sensor extension cable
Scope probe x1/x10 switchable
Cable: USB2 1.8m blue
DrDAQ Data Logger General Specifications | |
Number of input channels | 14 |
Maximum sampling rate | 1MS/s |
Memory depth (block mode) | 16kS |
Memory depth (USB streaming) | 1MS |
Additional hardware (supplied) | USB 2.0 cable, user manuals, software CD-ROM |
PC interface | USB 2.0 (USB 1.1 compatible) |
Power requirements | Powered from USB port |
Input overload protection | ±30V |
Compliance | FCC (EMC), CE (EMC and LVD), RoHS compliant |
Dimensions | 77 x 70 x 23mm (includes BNC connectors) |
Weight | 60g |
Temperature Operating: | 0°C to 70°C (20°C to 30°C for stated accuracy) |
Temperature Storage: | -20°C to +80°C |
Humidity Operating: | 5 to 80% RH non condensing operational |
Humidity Storage: | 0 to 95% RH non condensing operational |
Oscilloscope / Spectrum Analyzer Channel | |
Bandwidth | 100kHz |
Resolution | 8-bits |
Input characteristics | BNC connector, 1 MΩ, DC coupled |
Input ranges | ±1.25V, ±2.5V, ±5V, ±10V |
DC accuracy | ±3% |
Timebases | 10μs/div to 200s/div |
For full details on the follow, Please see Technical Datasheet:
Function Generator / Arbitrary Waveform Generator
Built-in Sensors / Outputs
Analogue Inputs
Configurable Digital I/O
Software / PicoLog / PicoScope 6
Software development kit