Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

VOLTCRAFT Bench Test Equipment Bundle

Order Code:  

52-1350

 
Brand: VOLTCRAFT  MPN: VCKIT1 
 Report an error
Qty Unit Price (Ex VAT)
1+ £1069.89

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back OrderStandard factory lead time 4 weeks

This great bundle from Voltcraft includes the tried and tested Bench Power supply, Digital Storage Oscilloscope, Desktop and Handheld Multimeters, Function generator and wide range of Test Probe Sets.

Whatever the job, you will find this test equipment feature packed and a huge saving over buying these instruments separately. Whether you are testing or monitoring, with this pack you are well prepared for your future measurement projects and assignments.
This great bundle is ideal for Schools, Universities and Colleges. In fact anywhere that uses this type of test equipment.



What do you get?


Voltcraft DSO-1062D-VGA (Order code 52-0935): An entry-level digital storage oscilloscope with a VGA interface suitable for connection to a large screen or projector if required. This device has two channels with a bandwidth of 60MHz and a real-time sampling rate of 1GSa/s and a memory depth of 512kpts per channel.

For detailed information on the Voltcraft DSO-1062D-VGA please click HERE



The Voltcraft PPS-13610 programmable 360W DC power supply (Order code 51-6458) serves as a potential free DC voltage source for the operation of low voltage consumers. The adjustable output can be adjusted on the front to 5A max. The full rated current can be achieved using the power supply's rear output. The connection is made at the front via 4mm safety banana jacks, at the back via high-current screw terminal sockets. Output voltage 0 to 18V, max. output current 20A.

For detailed information on the PPS-13610 please click HERE



Voltcraft VC650BT (Order code 51-1949): This Desktop Multimeter shows actual effective measured values (True RMS) in the direct and alternating voltage and current measuring area. The measurement functions are selected using the rotary control. The measuring range is selected automatically for all measuring functions (except for diode and continuity tests). Manual setting is possible at any time.

For detailed information on the VC650BT please click HERE



Voltcraft MT-52 (Order code 51-1601): This Digital Handheld Multimeter indicates measured values on the digital display. The measured value display of the DMM comprises 4000 counts. Voltage and current measurement is performed as an effective median value.

For detailed information on the MT-52 please click HERE



Voltcraft 8202 (Order code 51-1602): A Reliable Function and Frequency Professional Generator that produces sine, rectangle and triangle signals. The square signal is available with CMOS-TTL and variable amplitude. The pulse width can be continuously adjusted.

For detailed information on the 8202 please click HERE



Voltcraft BNC Test Lead Set (Order code 51-5168): These are high quality leads comprising of BNC to 2x 4mm banana connectors, BNC to 2x IC clip probes and BNC to 2x alligator clips. This universal set is ideal for use with all multimeters.

For detailed information on the BNC Test Lead Set please click HERE



Voltcraft MS-4 Safety Test Lead Set (Order code 51-5161): This set is supplied with attachable alligator clips. They are ideal for use with all types of multimeter. For measurements in category II up to 1000V, the protective caps of the probe tips can be removed.

For detailed information on the MS-4 Safety test lead set please click HERE



Voltcraft MS-5 Safety Test Lead Set (Order code 51-5162): A versatile PVC test lead set from Voltcraft, consisting of 4mm touch-protected components. The enclosed parts can be used universally.

For detailed information on the MS-5 Safety Test Lead Set product please click HERE



Voltcraft MS-6 Safety Test Lead Set (Order code 51-5163): A versatile test lead set consisting of 4mm touch-proof components for use in overvoltage category CAT III 1000V. Alligator clips suitable for use in overvoltage category II 1000V.

For detailed information on the MS-6 Safety Test Lead Set product please click HERE


Measurement Range N/A
Type Test equipment bundle

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review