Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Colourplus Tamperproof Lockable Noticeboards 900x1800mm White Frame

Metroplan Colourplus Tamperproof Lockable Noticeboards 900x1800mm White Frame

Order Code:  

34-6718

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: PDT1890  Copy to clipboard
  • Country of Origin:
  • Not available for Export
 Report an error

Discontinued

This stunningly bright lockable noticeboard from the Colourplus range from Metroplan has a Shield® Tamperproof white frame and is available with a selection of 6 vibrant coloured fabrics. These top-quality noticeboards are made to the highest specification with 2 matching locks per door as well as full-length glazing bars and hinges. Designed for use both with pins and Velcro® fixings, these eye-catching boards are suitable for use in any classroom, office or workplace.


  • Size (H x W) 900 x 1800mm
  • Shield® Deluxe white frame
  • Supplied complete with fixings
  • Choose from 6 felt colours - Purple (PU), Magenta (MG), Lilac (LC), Orange (OR), Cyan (CY) and Bright Green (BG)
  • Made in the UK
  • Manufacturer's part PDT1890

Please state required cloth colour code at time of ordering.
Type Colourplus
Height 900mm
Width 1800mm
Frame White

Reviews


Be the first to submit a review