Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Colourplus Tamperproof Lockable Noticeboards 1200x900mm Aluminium

Metroplan Colourplus Tamperproof Lockable Noticeboards 1200x900mm Aluminium

Order Code:  

34-6713

 
Brand: Metroplan  MPN: PST1290 
  • Country of Origin: United Kingdom
  • Not available for Export
 Report an error

Discontinued

This stunningly bright lockable noticeboard from the Colourplus range from Metroplan has a Tamperproof aluminium frame and is available with a selection of 6 vibrant coloured fabrics. These top-quality noticeboards are made to the highest specification with 2 matching locks per door as well as full-length glazing bars and hinges. Designed for use both with pins and Velcro® fixings, these eye-catching boards are suitable for use in any classroom, office or workplace.


  • Size (H x W) 1200 x 900mm
  • Standard aluminium frame
  • Supplied complete with fixings
  • Choose from 6 felt colours - Purple (PU), Magenta (MG), Lilac (LC), Orange (OR), Cyan (CY) and Bright Green (BG)
  • Made in the UK
  • Manufacturer's part PST1290

Please state required cloth colour code at time of ordering.
Frame Aluminium
Height 1.2m
Type Colourplus
Width 900mm

Reviews


Be the first to submit a review