Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Colourplus Noticeboards 900x300mm Standard Aluminium Frame

Metroplan Colourplus Noticeboards 900x300mm Standard Aluminium Frame

Order Code:  

34-6694

 
Brand: Metroplan  MPN: PS3090 
  • Country of Origin:
  • Not available for Export
 Report an error

Discontinued

These attractive noticeboards from the Colourplus range from Metroplan are available in a selection of 6 brightly coloured contemporary fabrics. Designed for use both with pins and Velcro® fixings, these eye-catching boards are suitable for use in any classroom, office or workplace.


  • Size (H x W) 900 x 300mm
  • Standard aluminium frame
  • Supplied complete with fixings and concealed corner mounts
  • Choose from 6 vibrant felt colours - Purple (PU), Magenta (MG), Lilac (LC), Orange (OR), Cyan (CY) and Bright Green (BG)
  • Manufacturer's part PS3090

Please state required cloth colour code at time of ordering.
Frame Aluminium
Size 900 x 300mm
Type Colourplus

Reviews


Be the first to submit a review