Cmsm3.05 Roller Plunger Switch

Cmsm3.05 Roller Plunger Switch

MPN
CMSM3.05-NC+NO
Brand
Ersce
Order Code
78-2370

Discontinued


Dual Circuit Positive Break Microswitch, Roller Plunger Actuator, 250V Contact Voltage, 15A Contact Current, 1NO-1NC Contact, Screw Terminal, -25ºC to +80ºC Operating Temperature, 20000000 ops Operating Life, 400gf Operating Force, 120gf Release Force, 1.3mm Pretravel, 6.3mm Over Travel, 0.4mm Differential Movement, 48.2mm Long, 17.45mm Wide, 61.8mm High, Heavy Duty Microswitches Featuring Positive Break Action, Two Electrically Isolated Circuits (one Normally Open, One Normally Closed for Industrial Safety Use), Dual Circuits can be Wired to Give One Change-over Set, Screw and Cup Washer Connections Give IP20 Finger Protection, Range Offers Four Actuator Styles, Also Available is a Side Entry Terminal Cover, UL and CSA Approved, Ersce CMSM3 Series
Type Industrial Microswitches
Contact Configuration 1NO-1NC

Trustpilot