Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Aavid Thermalloy Clip-on Heat Sinks

<p>A range of clip-on heat sinks.</p>
  • For TO220 and SOT23 (36-0214) packages
  • To cover vertical or horizontal mounting arrangements
  • To suit applications with and without solderable fixing lugs
TypeThermalWithDimensionsMountingOrder
resistancelugs(W x D x H) mmcode
PF75817.3°C/Wyes22 x 11 x 24V36-0218
PF75020.3°C/Wyes22 x 11 x 19V36-0450
PF74523.1°C/Wno21.8 x 10 x 19.1V & H36-0216
PF752BG23.7°C/Wno22 x 11 x 19V36-0280
PF43625.3°C/Wyes12.7 x 12.7 x 19.5H36-0212
PF72028.9°C/Wno19.7 x 20 x 8.1V36-0456
PF73035.8°C/Wno19.7 x 8.1 x 13.2V36-0214*
* for SOT23 package
*Question functionality currently disabled