For demonstration of heliotropism and geotropism.
- Germinating seedlings are pinned to the cork table which is rotated by an electric motor at 5 revolutions per hour
- The motor is spindle mounted and may be clamped by a thumbscrew so that the plane of the table can be set at any angle
- Slow rotation in the vertical or horizontal planes cancel out the effect of gravity and directional light
- A plastic cover is provided for the cork table to shield the seedlings from draughts
- Diameter of cork disc is approx.t 100mm
- Operates from 220-240V, 50-60Hz, 5W
- Class 1 (PE connected)