Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Cliff FC7254 KMK25 Knurled ALU Shell Knob Push Fit D Shaft 6mm - Silver Anodised

Order Code:  

32-1882

  Copy to clipboard
Brand: Cliff  Copy to clipboard MPN: FC7254  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.70
10+ £2.43
50+ £2.12

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
47 in Stock, despatched same dayAdditional quantity lead time 7 weeks

A silver anodised aluminium knob for professional equipment with 6mm 'D' shafts. The knob consists of a machined aluminium shell mounted on a moulded plastic inner for versatility and ease of installation.


  • Silver anodised finish
  • For 6mm 'D' shafts
  • Diameter 25mm
  • Height 15mm
Type Control knob
Shaft Diameter 6mm
Fixing Push fit
Diameter 25mm
Colour Silver
Material Aluminium, plastic

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review