Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Cliff FC7259 KMK10E Knurled ALU Shell Knob Push D Shaft 6mm - Black Anodised

Order Code:  

32-1996

  Copy to clipboard
Brand: Cliff  Copy to clipboard MPN: FC7259  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.47
5+ £2.13
25+ £1.77
100+ £1.57

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
462 in Stock, despatched same dayAdditional quantity lead time 7 weeks

These black anodised aluminium push-fit knobs from Cliff are ideal for use with equipment with 6mm D shafts. These knobs consist of a machined aluminium shell mounted on a moulded plastic inner for versatility and ease of installation.


  • For 6mm D shafts
  • Diameter 10.7mm
  • Height 19mm
  • Shaft depth 11mm
  • Manufacturer's part FC7259
Type Control knob
Shaft Diameter 6mm
Fixing Push fit
Diameter 10.7mm
Colour Black
Material Aluminium, plastic

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review