Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Cliff CP3340 CS9 Slider Knob Blue - 6-8mm

Order Code:  

32-1870

  Copy to clipboard
Brand: Cliff  Copy to clipboard MPN: CP3340  Copy to clipboard
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £0.075   £0.069

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
11 in Stock, despatched same dayContact us for additional stock

A blue slider control knob with a white marker line.


  • Length 27mm
  • Width 16mm
  • Height 7mm
  • Fits 6/8mm flat shaft
Type Slide control knob
Shaft Diameter 6, 8mm
Fixing Push fit
Diameter N/A
Colour Blue, white marker
Material Polypropylene

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review