Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Cliff FC72621 CS10R Slider Knob Soft Touch Black With White Marker Line

Order Code:  

32-1866

  Copy to clipboard
Brand: Cliff  Copy to clipboard MPN: FC72621  Copy to clipboard
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £0.189   £0.174

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
294 in Stock, despatched same dayAdditional quantity lead time 7 weeks

A black soft-touch slider control knob with a white marker line.


  • Soft touch
  • Colour: black
  • Length 26mm
  • Width 10.8mm
  • Height 10mm
  • Fits 4mm flat shaft
Type Slide control knob
Shaft Diameter 4mm
Fixing Push fit
Diameter N/A
Colour Black, white marker
Material Polypropylene

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review