A black 2-colour moulded Soft-Touch knob with a red pointer line, suitable for push-fitting onto a 6mm D-shaped shaft. The knob has an integral pointer line and non-removable colour matching cap.
Black knob with red pointer line For 6mm D-shaft Push fitting 2-colour moulded Integral cap Rubber (Soft-touch) finish Base diameter: 16.8mm Overall height: 14.5mm Shaft depth: 12.8mm
Type
Control knob
Shaft Diameter
6mm
Fixing
Push fit
Diameter
16.8mm
Colour
Black, red pointer
Material
N/A
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.
To use this facility please Sign In.
Sign In