Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Click WA072 Junction Box 30A 3 Term White

Order Code:  

23-1040

  Copy to clipboard
Brand: Click  Copy to clipboard MPN: WA072  Copy to clipboard EAN-13: 5060021990549
 Report an error

Discontinued

White coloured 3-terminal standard mains wiring junction box. Lids are secured by a single central screw allowing the lid to be rotated to select the desired number and arrangement of 'knock-outs'
  • 30A current rating
  • 90mm diameter
  • BS6220 approved
  • Manufacturer's part WA072

Enclosure modification


Type Junction Boxes
Material N/A
Enclosure Length 90mm
Enclosure Width 90mm
IP Rating N/A
Internal Features Terminals
External Features 4 holes
Colour White
Finish N/A
Flame Resistance N/A

Reviews


Be the first to submit a review