Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Rapid Glass Dropping Bottle with Plastic Stopper 50ml Single

Order Code:  

52-0837

 
Brand: Rapid  MPN: 2009/D/50 
  • Country of Origin: China
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.43

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
14 in Stock, despatched same dayAdditional quantity lead time 3 weeks

These 50ml clear soda-lime glass dropping bottles have a stopper size of 14.5/23.


  • Supplied singly
Capacity 50ml
Material Glass
Type Dropper

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review