Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Rapid Clear Acrylic Sheet 500 x 500 x 5mm - Pack of 5

Order Code:  

06-0602

 
Brand: Rapid  MPN: M820BR  EAN-13: 5028288012572
  • Quickly find another product in this range by Size:

    500 x 500 x 3mm 500 x 500 x 5mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £64.37

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayContact us for additional stock

Clear acrylic sheets, 500 x 500mm, with a thickness of 5mm.


  • Ideal for construction, 3D sculpture and design
  • Supplied in packs of 5 sheets
Colour Clear
Size 500 x 500 x 5mm
Type Sheet

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Questions


*Question functionality currently disabled


02 May 2012 Question by: Rapid Customer | Product code: 06-0602
Q. hi,is this suitable for exterior use and if so what are the features/benefits of the product. regards ian durkin
A. Hi Ian, we sell this acrylic sheet for use in modelling and wouldn't recommend it for exterior use.

Reviews


Be the first to submit a review