This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Integrity® IPA 1 Litre Solution Spray

<p>Integrity&reg; IPA 1 Litre solution spray consists of 70% IPA and 30% de-ionised water, filtered to 0.2 micron. It is supplied in white 1 Litre bottles with a 28ml trigger spray.</p>
  • 70% IPA 30% D.I water 0.2mu filtered
  • Ideal for the disinfection of product contact surfaces
  • Can be sprayed into gloves and on to hands
  • Broad spectrum activity
  • Fast contact time
  • Double bagged
  • Can be gamma irradiated with not less than 25kGy
  • Specific gravity 0.872 @ 20°C
  • 2 years shelf life from date of manufacture
  • Also available ready sterilised by Gamma Irradiation
Order codeMftrs Part No.
87-9708600-0801Non-sterile
87-9710600-0802GSterile
*Question functionality currently disabled