CK Tools T3213 Sheet Steel Holesaw Set Of 3

Order Code:

93-3219

Brand: CK Tools MPN: T3213 EAN-13: 5013969705065
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £32.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/12/2025

This set of 3 sheet steel holesaws from CK Tools has been designed to produce a smoother cut, making them ideal for both the professional and DIY enthusiast. Equipped with thinner material so the holesaw has less material to move for a quicker performance - it automatically ejects the slug removing the need to poke the slug out with an implement of some sort.

A smooth result is also achieved via the teeth, which have a constant pitch at 8tpi, meaning there are more teeth actually cutting at a constant rate. Additionally manufactured to a high standard from 8% cobalt alloy steel, giving vastly superior performance than normal HSS materials - the slim line design reduces frictional heat build-up and prevents tooth burn out.


  • Faster, smoother and tougher
  • Maximum cut depth &ndash: 1.6mm
  • Contents of set: Ø 20/25/32mm
  • Manufacturer's part T3213
Type Set
Diameter 20/25/32mm
Number of Pieces 3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot