Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Rapid Christmas Assorted Ribbon Pack 40m

Order Code:  

06-4030

 
Brand: Rapid  MPN: CODE 59 
  • Country of Origin: United Kingdom
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.94

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
3 in Stock, despatched same dayAdditional quantity lead time 4 weeks

A must have addition to your material and ribbon collection.


  • Ideal for school and collage projects and displays
  • Wide range of colours
  • All ribbons have been designed around the festive season colours
  • Wide variety of colours, widths and patterns to ribbons
  • Some plain others printed with stripes
  • Satins, taffetas, woven and velvet ribbons included
  • Colours and ribbon may vary to picture
  • Colours and styles will vary from pack to pack
  • Supplied in bags of 40m
Colour Various
Length 40m

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Great for all your Craft Projects

Reviewed by: Emma Donaldson - 22 December 2011
This is a really good value collection of ribbons. With a range of thicknesses, textures, colours and designs, this will be ideal for both present wrapping and scrapbooking, card making, applique - and any other projects where you need ribbon. I have knocked a staff off as some of the lengths are too short; although that is definitely the exception rather than the rule.