Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM Chemical Cell Kit - 8 Plates

Order Code:  

52-2051

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: P04014  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This battery experiment kit allows you to experiment with 'wet' electrolyte batteries.

The set contains 8 plates made from lead, copper or zinc so you can compare voltages and outputs using different electrodes and chemical electrolytes. The tank is transparent to allow you to see if any reactions are taking place and check liquid levels. A separate tray catches any chemical drips or can be used to hold wet plates.


  • Tank size 100 x 60mm
  • Plate size 100 x 55mm
  • Carry handle
  • Tray
  • Plates have 4mm sockets for connections

Reviews


Be the first to submit a review