Chauvin Arnoux P03652906 SK6 temperature sensor K-type -50 to 285°C

Order Code:

02-3626

Brand: Chauvin Arnoux MPN: P03652906
Qty Unit Price (Ex VAT)
1+ £87.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/12/2025

The Chauvin Arnoux SK6 Temperature Sensor, identified by product number 1666148, measures temperatures ranging from -50 to 285°C. It is a type K temperature probe offering reliable and accurate thermal readings. This sensor is typically used in industrial settings for monitoring and controlling heating processes.
Type Temperature sensor
Probe Length 100cm
Calibrated to Manufacturer's standards (no certificate)
Connector Heating element connector
Pick-up time (details) 1 mm
Sensor Type K
Temperature accuracy 2.5°C
Temperature reading range -50 up to 285 °C
Temperature reading range (max.) 285°C
Temperature reading range (min.) -50°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot