Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

VEX Chassis Rail 3x2x35 Pk4

Order Code:  

70-6142

 
Brand: VEX  MPN: 275-1147 
  • Country of Origin:
  • Not available for Export
 Report an error

Discontinued

This Vex chassis rail has holes on a 12.7mm (0.5in.) pitch and another row in-between. These versatile angles have one narrow side and one taller side.


  • 3 x 2 x 25 chassis rail
  • Good non-equal leg angle for extra strength on one axis
  • Made from zinc-plated, cold-rolled steel, 0.046in. thick
  • Supplied in packs of 4
Height N/A
Length N/A
Pack Size 4
Thread N/A
Type Steel rail
Width N/A

Reviews


Be the first to submit a review