Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

VEX Chassis Kit Large 35x35 holes

Order Code:  

70-6115

 
Brand: VEX  MPN: 275-1034  UPC-12: 807648010343
  • Country of Origin: China
  • Not available for Export
 Report an error

Discontinued

This 35 x 35 chassis uses a design similar to the ProtoBot chassis, including (2) bumpers and (4) rails. The flexibility and variety of design options makes these chassis great for any robot project.


  • Chassis Kit Large 35x35 holes
  • The rails and angles are also available individually
  • 100% VEX Robotics compatible
  • Hardware not included
  • Variable chassis width by mounting the rails inward
  • Space between rails for protected chain or gear reduction
  • Extra "fifth hole" in the centre of four holes adds additional flexibility
  • Wheels may be mounted outboard or between the rails
  • Bumpers may be mounted up-side-down for more flexible designs

Note: Chassis sizes are listed by number of VEX holes, (i.e. a 15 x 25 chassis is 15 holes wide x 25 holes long).

Height N/A
Length 447mm
Pack Size 1
Thread N/A
Type Chassis kit
Width 446.84mm

Reviews


Be the first to submit a review