CamdenBoss CFH02/W 20mm Kinked Pin Fuse Holder

Standard range
Order Code:

26-0164

Brand: CamdenBoss MPN: CFH02/W
Qty Unit Price (Ex VAT)
10+ £0.309
100+ £0.206
1000+ £0.186
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
985 in stock, despatched same dayAdditional 1,000 due on 23/05/2025

Fuseholder for 5x20mm fuse with kinked pins for easy PCB retention. A transparent snap-on plastic hood provides a fingerproof enclosure.


  • 6.3A current rating
  • 250V voltage rating
  • PCB mount
  • Tinned nickel plated brass contact
  • Plastic body
  • -20°C to +125°C operating temperature
  • 22.6mm long, 9mm wide, 18mm high
  • 3kV dielectric strength
  • 1.6W power dissipation
  • 100MR insulation resistance
  • Approved to CE, SEMKO and VDE

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Fuse Size 5x20mm
Material Plastic
Mounting Type PCB
Nominal Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot