Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Kingston CF/4GB CompactFlash Memory Card - 4GB

Order Code:  

45-7011

  Copy to clipboard
Brand: Kingston  Copy to clipboard MPN: CF/4GB  Copy to clipboard UPC-12: 740617118711
 Report an error

Discontinued

This high performance 4GB CompactFlash card has been specially designed by Kingston to ensure that you capture the moment. With outstanding data transfer speeds and lower power consumption there is no compromise when you choose this ultra performance CompactFlash memory card. Ideal for portable applications such as digital cameras, etc.
  • Type: CompactFlash card
  • Capacity: 4GB
  • Warranty: Lifetime
  • Dimensions: 42.8 x 36.4 x 3.3mm
  • Weight: 11.4g
  • Adaptor: None

Reviews


Be the first to submit a review