Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Crydom CD4850W3V Dual SSR 600VAC 50A 4-32VDC Screw Terminal Zero Cross

Crydom CD4850W3V Dual SSR 600VAC 50A 4-32VDC Screw Terminal Zero Cross

Order Code:  

49-4069

 
Brand: Crydom  MPN: CD4850W3V 
 Report an error

Discontinued

A dual channel solid state relay with a zero cross switching mode and 4-pin screw terminal input connector that has a superior mechanical design and thermal management capability. A load current of 50A per channel, optically separated SCR output and a 'hockey puck' standard industrial housing enusre that this SSR enjoys considerably enhanced performance.


  • 480V to 600V AC operating voltage
  • 4 to 32V DC Control voltage
  • LED Input status indicator per channel
  • SCR output for heavy industrial loads
  • Thermally conductive epoxy encapsulation
  • Approvals UL, CSA, VDE
Coil Current 10mA
Coil Voltage (DC) 32V
Length 58.42mm
Mounting Type Panel
Switching Current Max 50A
Switching Voltage Max (AC) 600V
Weight 86.5g

Reviews


Be the first to submit a review