Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

VEX C-Channel 1x5x1x25 Pack of 4

Order Code:  

70-6133

 
Brand: VEX  MPN: 275-1138  UPC-12: 807648011388
 Report an error

Discontinued

C-Channel 1 x 5 x 1 x 25 with holes on 0.500in. (12.7mm) increments. This structural member is perfect for building bigger robots. Excellent strength and twist resistance.


  • Made from cold rolled steel, 0.046in. thick, zinc plated.
  • Each channel is segmented into cuttable 2.5in. pieces
  • Supplied in packs of 4
Height N/A
Length N/A
Pack Size 4
Thread N/A
Type C channel
Width N/A

Reviews


Be the first to submit a review