Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

VEX C-Channel 1x2x1x35 Pack of 2

Order Code:  

70-6166

 
Brand: VEX  MPN: 276-2906  UPC-12: 807648029062
  • Country of Origin: China
  • Not available for Export
 Report an error

Discontinued

C-Channel 1 x 2 x 1 x 35 with holes on 0.500in. (12.7mm) increments. This structural member is perfect for building bigger robots. Excellent strength and twist resistance.


  • Made from cold rolled steel, 0.046in. thick, zinc plated.
  • Each channel is segmented into cuttable 2.5in. pieces
  • Supplied in packs of 2
Height N/A
Length N/A
Pack Size 2
Thread N/A
Type C channel
Width N/A

Reviews


Be the first to submit a review