Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Akasa C-CABLE-ADPT 3pin Fan To 4pin PSU Molex

Order Code:  

55-5790

  Copy to clipboard
Brand: Akasa  Copy to clipboard MPN: C-CABLE-ADPT  Copy to clipboard EAN-13: 4710614525603
 Report an error

Discontinued

This 3-pin fan to 4-pin PSU Molex from Akasa is a cable which maintains your cooling fan directly from the PC-power adaptor, however the speedometer signal returns to your motherboard. Powers 3-pin fan directly from PSU.


  • Cable length: 30cm
  • Cable type: PC fan mains cable
  • Colour: Black, red, yellow
  • Connector type: Straight
  • Connector/Input type A: PC fan plug 3-pin
  • Type B (or outputs): IDE power socket 4-pin, PC fan socket 3-pin
  • Manufacturer's part C-CABLE-ADPT
Type Fan cable
Size 300mm

Reviews


Be the first to submit a review