Apem IRR3S412 16mm Blue 48VDC Round Pushbutton Switch

Order Code:

51-1407

Brand: APEM MPN: IRR3S412 EAN-13: 4016138679458

Discontinued


Blue 48V DC round pushbutton switches from APEM.


  • SPST, Off-On
Type Push-button
Action Off / (on)
Contact Configuration SPST
Illumination Colour(s) Blue
Illumination Type N/A
Max. Current 0.2A

Reviews


Be the first to submit a review

Trustpilot