Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Perspex Cast Acrylic Sheet 1000 x 500 x 3mm Transparent Brown

Perspex Cast Acrylic Sheet 1000 x 500 x 3mm Transparent Brown

Order Code:  

37-3757

  Copy to clipboard
Brand: Perspex  Copy to clipboard MPN: 1000x500x3mm504  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

If you want to add the "wow" factor to your signage or are looking to customise your vehicle, this Perspex® transparent brown sheet will help do the job. Perspex® transparent colour sheets can be used in a whole spectrum of applications from automotive and marine glazing to signage and displays, where colour and transparency are key to the design.
  • Size 1000 x 500mm
  • Thickness 3mm
  • Outstanding optical clarity
  • Excellent UV and weather resistance
  • Light weight
  • Resistant to shocks, abrasions and scratches
  • Easy to clean and repair
Type Sheet
Colour Brown
Size 1000 x 500 x 3mm

Reviews


Be the first to submit a review