Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RVFM 178.403 Carpet Covered Qt8 Pa Speaker Box 8 Inch 150W

Order Code:  

35-4598

 
Brand: RVFM  MPN: 178.403UK 
 Report an error

Discontinued

This 150W, 8Ω, 2-way bass reflex speaker with an 8in driver has a hard-wearing and attractive carpet covering. The box is loaded with a high-powered main driver coupled with a matched compression driven HF unit that is front-loaded onto a ported baffle that has recessed handles and is protected by a steel mesh grille.

Each speaker may be used as full range PA speakers or, alternatively, as the mid-top component part of a system in conjunction with a sub cabinet.

The driver cabinets have a sturdy wood composite construction and are trapezoidal in shape to facilitate the arraying of multiple cabinets. A Ø35mm top hat is fitted to facilitate mounting. And the speakers are interfaced via gold plated terminals and 2x 6.3mm jack sockets.


Colour Black
Frequency 55 to 18000Hz
Height 305mm
Impedance

Reviews


Be the first to submit a review